TE Connectivity Right Angle Female Edge Connector, Through Hole Mount, 12-Contacts, 2.54mm Pitch, 2-Row, Solder

RS Stock No.: 186-4885Brand: TE ConnectivityManufacturers Part No.: 5650118-3
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

12

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Keying Way

Yes

Voltage Rating

400 V ac

Maximum Operating Temperature

+85°C

Length

21.84mm

Width

9.35mm

Depth

15.49mm

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity Right Angle Female Edge Connector, Through Hole Mount, 12-Contacts, 2.54mm Pitch, 2-Row, Solder

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity Right Angle Female Edge Connector, Through Hole Mount, 12-Contacts, 2.54mm Pitch, 2-Row, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

12

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Keying Way

Yes

Voltage Rating

400 V ac

Maximum Operating Temperature

+85°C

Length

21.84mm

Width

9.35mm

Depth

15.49mm

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Country of Origin

China