TE Connectivity 5557484 Series Female RJ45 Connector, Through Hole, Cat3 Straight 1 Port 8P8C -Way

RS Stock No.: 787-1691Brand: TE ConnectivityManufacturers Part No.: 5557484-1Distrelec Article No.: 30306379
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

Shielded

Orientation

Straight

Length

18.03mm

Width

16.77mm

Depth

16.51mm

Series

5557484

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 349.64

EGP 349.64 Each (ex VAT)

TE Connectivity 5557484 Series Female RJ45 Connector, Through Hole, Cat3 Straight 1 Port 8P8C -Way

EGP 349.64

EGP 349.64 Each (ex VAT)

TE Connectivity 5557484 Series Female RJ45 Connector, Through Hole, Cat3 Straight 1 Port 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

Shielded

Orientation

Straight

Length

18.03mm

Width

16.77mm

Depth

16.51mm

Series

5557484

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more