TE Connectivity 5520259 Series Female RJ45 Socket, Through Hole, Cat3 Straight 1 Port 8P8C -Way
RS Stock No.: 782-0832Brand: TE ConnectivityManufacturers Part No.: 5520259-4Distrelec Article No.: 14269981

Technical Document
Specifications
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat3
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8P8C
Shield Type
Unshielded
Orientation
Straight
Series
5520259
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Stock information temporarily unavailable.
EGP 715.70
EGP 143.14 Each (In a Pack of 5) (ex VAT)
TE Connectivity 5520259 Series Female RJ45 Socket, Through Hole, Cat3 Straight 1 Port 8P8C -Way
5
EGP 715.70
EGP 143.14 Each (In a Pack of 5) (ex VAT)
TE Connectivity 5520259 Series Female RJ45 Socket, Through Hole, Cat3 Straight 1 Port 8P8C -Way
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat3
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8P8C
Shield Type
Unshielded
Orientation
Straight
Series
5520259
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel