Micro-Strip 1.27mm Pitch High Speed Backplane Connector, Receptacle, Right Angle, 40 Way

RS Stock No.: 506-004Brand: TE ConnectivityManufacturers Part No.: 536296-9
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

High Speed

Gender

Receptacle

Number Of Contacts

40

Body Orientation

Right Angle

Pitch

1.27mm

Series

Micro-Strip

Country of Origin

United States

P.O.A.

Each (In a Tube of 4) (ex VAT)

Micro-Strip 1.27mm Pitch High Speed Backplane Connector, Receptacle, Right Angle, 40 Way

P.O.A.

Each (In a Tube of 4) (ex VAT)

Micro-Strip 1.27mm Pitch High Speed Backplane Connector, Receptacle, Right Angle, 40 Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Backplane Connector Type

High Speed

Gender

Receptacle

Number Of Contacts

40

Body Orientation

Right Angle

Pitch

1.27mm

Series

Micro-Strip

Country of Origin

United States