TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 19 Column, 5 Row, 95

RS Stock No.: 684-1374Brand: TE ConnectivityManufacturers Part No.: 5352171-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Hard Metric Type B

Gender

Female

Number Of Contacts

95

Number of Columns

19

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

PET

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Solder

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 169.50

EGP 169.50 Each (ex VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 19 Column, 5 Row, 95

EGP 169.50

EGP 169.50 Each (ex VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 19 Column, 5 Row, 95
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Backplane Connector Type

Hard Metric Type B

Gender

Female

Number Of Contacts

95

Number of Columns

19

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

PET

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Solder

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more