Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Coaxial Connector Type
BNC Connector
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Nickel
Series
AMP
Contact Material
Phosphor Bronze
Contact Plating
Silver
Product details
TE Connectivity 50 Ohm BNC Connectors - Isolated Bulkhead Solder Jacks, Front Mount
Isolated 50 Ohm BNC bulkhead front mounting solder jacks with a nickel plated body and white VALOX dielectric and VALOX flange and thread material.
Stock number 782-7622 has a tin plated contact
Stock number 680-7403 has a silver plated contact
Stock number 680-7406 has a gold plated contact
TE Connectivity BNC RF Coaxial Connectors
EGP 34,076.00
EGP 340.76 Each (In a Box of 100) (ex VAT)
100
EGP 34,076.00
EGP 340.76 Each (In a Box of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Coaxial Connector Type
BNC Connector
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Nickel
Series
AMP
Contact Material
Phosphor Bronze
Contact Plating
Silver
Product details
TE Connectivity 50 Ohm BNC Connectors - Isolated Bulkhead Solder Jacks, Front Mount
Isolated 50 Ohm BNC bulkhead front mounting solder jacks with a nickel plated body and white VALOX dielectric and VALOX flange and thread material.
Stock number 782-7622 has a tin plated contact
Stock number 680-7403 has a silver plated contact
Stock number 680-7406 has a gold plated contact