Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Bulkhead
Yes
Body Plating
Nickel
Polarity
Normal
Contact Material
Phosphor Bronze
Contact Plating
Tin
Product details
TE Connectivity 50 Ohm BNC Connectors - Isolated Bulkhead Solder Jacks, Front Mount
Isolated 50 Ohm BNC bulkhead front mounting solder jacks with a nickel plated body and white VALOX dielectric and VALOX flange and thread material.
Stock number 782-7622 has a tin plated contact
Stock number 680-7403 has a silver plated contact
Stock number 680-7406 has a gold plated contact
TE Connectivity BNC RF Coaxial Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Bulkhead
Yes
Body Plating
Nickel
Polarity
Normal
Contact Material
Phosphor Bronze
Contact Plating
Tin
Product details
TE Connectivity 50 Ohm BNC Connectors - Isolated Bulkhead Solder Jacks, Front Mount
Isolated 50 Ohm BNC bulkhead front mounting solder jacks with a nickel plated body and white VALOX dielectric and VALOX flange and thread material.
Stock number 782-7622 has a tin plated contact
Stock number 680-7403 has a silver plated contact
Stock number 680-7406 has a gold plated contact