TE Connectivity 8 Way SAM, SIM Memory Card Connector With Solder Termination

RS Stock No.: 163-9541Brand: TE ConnectivityManufacturers Part No.: 5145299-2
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

SAM, SIM

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

20.0mm

Width

4.05mm

Depth

29.9mm

Dimensions

20 x 4.05 x 29.9mm

Product details

SAM Connector, twist-lock

Accepts GSM 11.11 SIM cards
SMT mounting
Phosphor bronze contacts with duplex gold over nickel-plating on mating area
High temperature thermoplastic housing
Stainless steel locking disk

TE Connectivity Smart Card Connectors

Designed to interface with IC cards according to ISO7816-7813, these connectors have contacts which cover the normal positions of up to 16 connection pads per card.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 211,500.00

EGP 211.50 Each (On a Reel of 1000) (ex VAT)

TE Connectivity 8 Way SAM, SIM Memory Card Connector With Solder Termination

EGP 211,500.00

EGP 211.50 Each (On a Reel of 1000) (ex VAT)

TE Connectivity 8 Way SAM, SIM Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Card Type

SAM, SIM

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

20.0mm

Width

4.05mm

Depth

29.9mm

Dimensions

20 x 4.05 x 29.9mm

Product details

SAM Connector, twist-lock

Accepts GSM 11.11 SIM cards
SMT mounting
Phosphor bronze contacts with duplex gold over nickel-plating on mating area
High temperature thermoplastic housing
Stainless steel locking disk

TE Connectivity Smart Card Connectors

Designed to interface with IC cards according to ISO7816-7813, these connectors have contacts which cover the normal positions of up to 16 connection pads per card.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more