Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Vertical
Number Of Contacts
184
Pitch
1.27mm
Mounting Type
Board Mount
Termination Method
SMT
Series
5145
Country of Origin
China
P.O.A.
5145 Series Vertical Edge Connector, Board Mount, 184-Contacts, 1.27mm Pitch, SMT Termination
1
P.O.A.
5145 Series Vertical Edge Connector, Board Mount, 184-Contacts, 1.27mm Pitch, SMT Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Vertical
Number Of Contacts
184
Pitch
1.27mm
Mounting Type
Board Mount
Termination Method
SMT
Series
5145
Country of Origin
China
