TE Connectivity AMPMODU MOD IV Series Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Solder

RS Stock No.: 797-3223Brand: TE ConnectivityManufacturers Part No.: 5-535541-6
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

333 V

Series

AMPMODU Mod IV

Contact Material

Gold

Country of Origin

China

Product details

TE Connectivity AMPMODU Mod IV Low Profile Single Row Receptacle Assemblies

AMPMODU Mod IV low profile receptacle assemblies with a 2.54 pitch. These AMPMODU Mod IV low profile receptacle assemblies are single row with closed top entry and are end and side stackable. The housings of these receptacle assemblies are made from black UL 94V-0 rated glass filled thermoplastic.

2.54mm TE Connectivity AMPMODU Mod IV Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 572.25

EGP 114.45 Each (In a Pack of 5) (ex VAT)

TE Connectivity AMPMODU MOD IV Series Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Solder
Select packaging type

EGP 572.25

EGP 114.45 Each (In a Pack of 5) (ex VAT)

TE Connectivity AMPMODU MOD IV Series Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Solder
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

333 V

Series

AMPMODU Mod IV

Contact Material

Gold

Country of Origin

China

Product details

TE Connectivity AMPMODU Mod IV Low Profile Single Row Receptacle Assemblies

AMPMODU Mod IV low profile receptacle assemblies with a 2.54 pitch. These AMPMODU Mod IV low profile receptacle assemblies are single row with closed top entry and are end and side stackable. The housings of these receptacle assemblies are made from black UL 94V-0 rated glass filled thermoplastic.

2.54mm TE Connectivity AMPMODU Mod IV Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more