TE Connectivity PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Height
15.7mm
Contact Material
Silver Alloy
Series
RT1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kVrms
Depth
12.7mm
Maximum Switching Power AC
3 kVA
Application
Power
Country of Origin
Austria
Product details
Power PCB relay, RT relay, 8 A, 2-pin switching, 10 A, 12 A and 16 A, 1-pin, switching
Neutral DC and AC relay
Monostable and bistable
Soldering line proof
3.5 or 5 mm print patterns
Standard and sensitive design
EGP 399.63
EGP 399.63 Each (ex VAT)
1
EGP 399.63
EGP 399.63 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Height
15.7mm
Contact Material
Silver Alloy
Series
RT1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kVrms
Depth
12.7mm
Maximum Switching Power AC
3 kVA
Application
Power
Country of Origin
Austria
Product details
Power PCB relay, RT relay, 8 A, 2-pin switching, 10 A, 12 A and 16 A, 1-pin, switching
Neutral DC and AC relay
Monostable and bistable
Soldering line proof
3.5 or 5 mm print patterns
Standard and sensitive design