Technical Document
Specifications
Brand
TE ConnectivityMemory Socket Type
DIMM Socket
Gender
Female
Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Number Of Contacts
124
Pitch
0.8mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
Country of Origin
China
Product details
TE Connectivity PCI Card Edge Connectors
Memory Card Connectors
EGP 839.63
EGP 839.63 Each (ex VAT)
1
EGP 839.63
EGP 839.63 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMemory Socket Type
DIMM Socket
Gender
Female
Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Number Of Contacts
124
Pitch
0.8mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
Country of Origin
China
Product details