TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 120 ac/dc, 28V ac/dc

RS Stock No.: 710-9426Brand: TE ConnectivityManufacturers Part No.: 4-1825137-2
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

17.5mm

Actuator Material

Phenolic

Voltage Rating

120 ac/dc, 28V ac/dc

Contact Resistance

0.01Ω

Contact Material

Silver Plated Copper

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 120 ac/dc, 28V ac/dc
Select packaging type

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 120 ac/dc, 28V ac/dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

17.5mm

Actuator Material

Phenolic

Voltage Rating

120 ac/dc, 28V ac/dc

Contact Resistance

0.01Ω

Contact Material

Silver Plated Copper

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more