Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24 V dc
Contact Voltage Rating
24 V dc
Contact Current Rating
600 A
Series
Kilovac
Function
Changeover Contactor
Normal State Configuration
NO
Auxiliary Contact Configuration
1NO
Number Of Auxiliary Contacts
1
Terminal Type
Wire
Pole and Throw Configuration
SPST-NO
Load Current
600A
Country of Origin
Mexico
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24 V dc
Contact Voltage Rating
24 V dc
Contact Current Rating
600 A
Series
Kilovac
Function
Changeover Contactor
Normal State Configuration
NO
Auxiliary Contact Configuration
1NO
Number Of Auxiliary Contacts
1
Terminal Type
Wire
Pole and Throw Configuration
SPST-NO
Load Current
600A
Country of Origin
Mexico