Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Series
3502
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2000) (ex VAT)
TE Connectivity 3502 22Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
2000
P.O.A.
Each (On a Reel of 2000) (ex VAT)
TE Connectivity 3502 22Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Series
3502
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand