Technical Document
Specifications
Brand
TE ConnectivitySeries
KISSLING 35
Contact Configuration
1NO
Contact Current Rating
250 A
Number of Switch Positions
2
Number of Contacts
2
Voltage Rating
32V
Terminal Type
Through Hole
Country of Origin
Switzerland
Stock information temporarily unavailable.
EGP 6,557.29
EGP 6,557.29 Each (ex VAT)
TE Connectivity KISSLING 35, 2 Position 1NO Rotary Switch, 250 A, Through Hole
1
EGP 6,557.29
EGP 6,557.29 Each (ex VAT)
TE Connectivity KISSLING 35, 2 Position 1NO Rotary Switch, 250 A, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
KISSLING 35
Contact Configuration
1NO
Contact Current Rating
250 A
Number of Switch Positions
2
Number of Contacts
2
Voltage Rating
32V
Terminal Type
Through Hole
Country of Origin
Switzerland