TE Connectivity 5 Pin Relay Socket, for use with Automotive Relay

RS Stock No.: 718-2017Brand: TE ConnectivityManufacturers Part No.: 342452-2
brand-logo
View all in Relay Sockets

Technical Document

Specifications

For Use With

Automotive Relay

Number of Contacts

5

Product details

Mini ISO Automotive Relays - F4 Series

TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.

Features and Benefits

Integrated components
Various contact arrangements and materials
Non-latching (monostable)

Applications:

Ignition lock
Lamp load (headlamps)
Exhaust emission control
ABS
Fuel pump
Electric Power Steering
Wiper Control
Car Alarm
Blower Fans

Stock information temporarily unavailable.

EGP 85.78

EGP 85.78 Each (ex VAT)

TE Connectivity 5 Pin Relay Socket, for use with Automotive Relay
Select packaging type

EGP 85.78

EGP 85.78 Each (ex VAT)

TE Connectivity 5 Pin Relay Socket, for use with Automotive Relay
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Automotive Relay

Number of Contacts

5

Product details

Mini ISO Automotive Relays - F4 Series

TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.

Features and Benefits

Integrated components
Various contact arrangements and materials
Non-latching (monostable)

Applications:

Ignition lock
Lamp load (headlamps)
Exhaust emission control
ABS
Fuel pump
Electric Power Steering
Wiper Control
Car Alarm
Blower Fans