TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 253mm² to 253mm² Wire Size

RS Stock No.: 161-4862Brand: TE ConnectivityManufacturers Part No.: 326105
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

AMPOWER

Insulation

Uninsulated

Inner Ring Diameter

13.08mm

Outer Ring Diameter

45.72mm

Minimum Wire Size mm²

253mm²

Maximum Wire Size mm²

253mm²

Stud Size

M12 (1/2)

Contact Plating

Tin

Contact Material

Copper

Thickness

5.08mm

Overall Length

83.57mm

Product details

TE Connectivity AMPOWER Tubular Crimp Terminals

AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.

TE Connectivity AMPOWER Crimp Terminals

Stock information temporarily unavailable.

EGP 52,866.75

EGP 2,114.67 Each (In a Box of 25) (ex VAT)

TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 253mm² to 253mm² Wire Size

EGP 52,866.75

EGP 2,114.67 Each (In a Box of 25) (ex VAT)

TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 253mm² to 253mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

AMPOWER

Insulation

Uninsulated

Inner Ring Diameter

13.08mm

Outer Ring Diameter

45.72mm

Minimum Wire Size mm²

253mm²

Maximum Wire Size mm²

253mm²

Stud Size

M12 (1/2)

Contact Plating

Tin

Contact Material

Copper

Thickness

5.08mm

Overall Length

83.57mm

Product details

TE Connectivity AMPOWER Tubular Crimp Terminals

AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.

TE Connectivity AMPOWER Crimp Terminals