TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 1mm² to 2.6mm² Wire Size

RS Stock No.: 161-1190Brand: TE ConnectivityManufacturers Part No.: 322695
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

STRATO-THERM

Insulation

Uninsulated

Inner Ring Diameter

5mm

Outer Ring Diameter

8.71mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

M5

Contact Plating

Nickel

Contact Material

Copper

Overall Length

16.15mm

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals

SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp terminals is 343°C (650°F)

TE Connectivity STRATO-THERM Terminals and Splices

Stock information temporarily unavailable.

EGP 445.80

EGP 44.58 Each (In a Pack of 10) (ex VAT)

TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 1mm² to 2.6mm² Wire Size

EGP 445.80

EGP 44.58 Each (In a Pack of 10) (ex VAT)

TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 1mm² to 2.6mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

STRATO-THERM

Insulation

Uninsulated

Inner Ring Diameter

5mm

Outer Ring Diameter

8.71mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

M5

Contact Plating

Nickel

Contact Material

Copper

Overall Length

16.15mm

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals

SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp terminals is 343°C (650°F)

TE Connectivity STRATO-THERM Terminals and Splices