20kΩ, SMD Trimmer Potentiometer 0.05W Top Adjust TE Connectivity, 3203

RS Stock No.: 135-8479Brand: TE ConnectivityManufacturers Part No.: 3203X203P
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.05W

Series

3203

Termination Style

Tab

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Japan

Product details

150mW 3mm Square - 3203 Series

Tyco 3203 Series 150mW Top Adjust 3mm square SMD cermet trimmer potentiometers with a cross screwdriver slot. The manual adjust sister to the 3213 series, the 3203 series are a low profile trimmer potentiometer solution ideal for new generation hand held equipments where mixed technology and double sided component placement are unavoidable. The 3203 trimmer is sealed for IR, vapour phase and full immersion wave soldering together with the solvent board washing process.

Height above the board - 2mm
Cermet Technology
Suitable for dip and wave solder processes plus solvent washing
Delta Terminals Prevent Solder Bridging
Designed for Manual Adjust

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

20kΩ, SMD Trimmer Potentiometer 0.05W Top Adjust TE Connectivity, 3203

P.O.A.

Each (On a Reel of 500) (ex VAT)

20kΩ, SMD Trimmer Potentiometer 0.05W Top Adjust TE Connectivity, 3203
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.05W

Series

3203

Termination Style

Tab

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Japan

Product details

150mW 3mm Square - 3203 Series

Tyco 3203 Series 150mW Top Adjust 3mm square SMD cermet trimmer potentiometers with a cross screwdriver slot. The manual adjust sister to the 3213 series, the 3203 series are a low profile trimmer potentiometer solution ideal for new generation hand held equipments where mixed technology and double sided component placement are unavoidable. The 3203 trimmer is sealed for IR, vapour phase and full immersion wave soldering together with the solvent board washing process.

Height above the board - 2mm
Cermet Technology
Suitable for dip and wave solder processes plus solvent washing
Delta Terminals Prevent Solder Bridging
Designed for Manual Adjust

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more