TE Connectivity, Heavy Duty Sealed Connector Series Connector Housing Socket Black Cable Mount 18 Way, Wire Termination

RS Stock No.: 302-591Brand: TE ConnectivityManufacturers Part No.: 3-1563759-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Connector Housing

Number Of Contacts

18

Gender

Female

Number Of Rows

2

Current Rating

20A

Mounting Type

Cable Mount

Series

Heavy Duty Sealed Connector Series

Colour

Black

Termination Method

Wire

IP Rating

IP67

Height

31.25mm

Width

25.7mm

Depth

67.2mm

Housing Material

PBT

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Contact Plating

Tin

Contact Material

Copper Alloy

Series Number

3-1563759-1

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 291.36

EGP 291.36 Each (ex VAT)

TE Connectivity, Heavy Duty Sealed Connector Series Connector Housing Socket Black Cable Mount 18 Way, Wire Termination

EGP 291.36

EGP 291.36 Each (ex VAT)

TE Connectivity, Heavy Duty Sealed Connector Series Connector Housing Socket Black Cable Mount 18 Way, Wire Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Connector Housing

Number Of Contacts

18

Gender

Female

Number Of Rows

2

Current Rating

20A

Mounting Type

Cable Mount

Series

Heavy Duty Sealed Connector Series

Colour

Black

Termination Method

Wire

IP Rating

IP67

Height

31.25mm

Width

25.7mm

Depth

67.2mm

Housing Material

PBT

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Contact Plating

Tin

Contact Material

Copper Alloy

Series Number

3-1563759-1

Country of Origin

Germany