TE Connectivity, 3.5mm Pitch, Buchanan, 3 Way, Right Angle, Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 710-0157Brand: TE ConnectivityManufacturers Part No.: 284506-3
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.5mm

Series

Buchanan

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

11A

Voltage Rating

300 V ac

Colour

Green

Depth

15.5mm

Length

10.5mm

Material

Nylon

Product details

TE Connectivity 3.5mm TERMI-BLOK Right Angle Terminal Block Plugs

3.5mm TERMI-BLOK terminal block side stackable right angle mount plug connectors with side wire entry and green polyamide 6.6 GF housings. These right angle mount stackable side wire entry 3.5mm TERMI-BLOK terminal block plug connectors have M2 nickel plated brass screws, tin plated contacts and accept a wire size range of 0.05 to 2.00mm2 (30-14 AWG).

Rising cage clamp design
Mates with headers stock numbers 710-0390 and 710-0387 typically

Standards

UL 94V-0

TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks

Stock information temporarily unavailable.

EGP 630.05

EGP 126.01 Each (In a Pack of 5) (ex VAT)

TE Connectivity, 3.5mm Pitch, Buchanan, 3 Way, Right Angle, Pluggable Terminal Block, Plug, Cable Mount, Screw
Select packaging type

EGP 630.05

EGP 126.01 Each (In a Pack of 5) (ex VAT)

TE Connectivity, 3.5mm Pitch, Buchanan, 3 Way, Right Angle, Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.5mm

Series

Buchanan

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

11A

Voltage Rating

300 V ac

Colour

Green

Depth

15.5mm

Length

10.5mm

Material

Nylon

Product details

TE Connectivity 3.5mm TERMI-BLOK Right Angle Terminal Block Plugs

3.5mm TERMI-BLOK terminal block side stackable right angle mount plug connectors with side wire entry and green polyamide 6.6 GF housings. These right angle mount stackable side wire entry 3.5mm TERMI-BLOK terminal block plug connectors have M2 nickel plated brass screws, tin plated contacts and accept a wire size range of 0.05 to 2.00mm2 (30-14 AWG).

Rising cage clamp design
Mates with headers stock numbers 710-0390 and 710-0387 typically

Standards

UL 94V-0

TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks