TE Connectivity 2487514-1 Terminal Antenna with SMA Connector, 5G

RS Stock No.: 564-896Brand: TE ConnectivityManufacturers Part No.: 2487514-1
View all in RFID Antennas

Technical Document

Specifications

Antenna Form Factor

Whip

RF Protocols

5G

Antenna Physical Form

Terminal

Frequency Range

617 → 5000 MHz

Antenna Mounting Type

Panel Mount

Connector Type

SMA

Gain

4.9dBi

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (ex VAT)

TE Connectivity 2487514-1 Terminal Antenna with SMA Connector, 5G

P.O.A.

1 Pack of 1 (ex VAT)

TE Connectivity 2487514-1 Terminal Antenna with SMA Connector, 5G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Antenna Form Factor

Whip

RF Protocols

5G

Antenna Physical Form

Terminal

Frequency Range

617 → 5000 MHz

Antenna Mounting Type

Panel Mount

Connector Type

SMA

Gain

4.9dBi

Connector Gender

Male

Country of Origin

China