TE Connectivity 2479976 Series Male SMA to Male SMA, 304.8mm, RG 405SS Coaxial, Terminated50 Ω

RS Stock No.: 283-509Brand: TE ConnectivityManufacturers Part No.: 2479976-1
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG 405SS

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

2.64mm

Characteristic Impedance

50 Ω

Length

304.8mm

Sheath Colour

Blue

Voltage Rating

335 V ac

Operating Temperature Range

-45 → 125 °C

Series

2479976

Sheath Material

FEP

Shielding

Shielded

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+125°C

Standards Met

RoHS

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 3,141.54

EGP 3,141.54 Each (ex VAT)

TE Connectivity 2479976 Series Male SMA to Male SMA, 304.8mm, RG 405SS Coaxial, Terminated50 Ω

EGP 3,141.54

EGP 3,141.54 Each (ex VAT)

TE Connectivity 2479976 Series Male SMA to Male SMA, 304.8mm, RG 405SS Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG 405SS

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

2.64mm

Characteristic Impedance

50 Ω

Length

304.8mm

Sheath Colour

Blue

Voltage Rating

335 V ac

Operating Temperature Range

-45 → 125 °C

Series

2479976

Sheath Material

FEP

Shielding

Shielded

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+125°C

Standards Met

RoHS

Country of Origin

Taiwan, Province Of China