TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 20.4mm Bore

RS Stock No.: 266-4995Brand: TE ConnectivityManufacturers Part No.: 2430190-1
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Type

EMI Jam Nut Seal

Material

Nickel Plated Graphite

Inside Diameter

20.4mm

Thickness

1.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

160°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 866.69

EGP 866.69 Each (ex VAT)

TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 20.4mm Bore

EGP 866.69

EGP 866.69 Each (ex VAT)

TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 20.4mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

EMI Jam Nut Seal

Material

Nickel Plated Graphite

Inside Diameter

20.4mm

Thickness

1.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

160°C

Country of Origin

United Kingdom