TE Connectivity Non-Resettable Surface Mount Fuse 500mA, 125 V dc, 250 V ac

RS Stock No.: 736-8722Brand: TE ConnectivityManufacturers Part No.: 2410SFV0.50FM/125-2
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

500mA

Voltage Rating

125 V dc, 250 V ac

Fuse Speed

FF

Body Material

Fibreglass Enforced Epoxy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
EGP 111.93Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

TE Connectivity Non-Resettable Surface Mount Fuse 500mA, 125 V dc, 250 V ac
Select packaging type

P.O.A.

Each (In a Bag of 10) (ex VAT)

TE Connectivity Non-Resettable Surface Mount Fuse 500mA, 125 V dc, 250 V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
EGP 111.93Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

500mA

Voltage Rating

125 V dc, 250 V ac

Fuse Speed

FF

Body Material

Fibreglass Enforced Epoxy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
EGP 111.93Each (In a Pack of 10) (ex VAT)