TE Connectivity 10 Way to 10 Way Wire to Board Cable, 300mm

RS Stock No.: 286-8720Brand: TE ConnectivityManufacturers Part No.: 2405419-5
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Series Number

2405419

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Pitch

2.5mm

Sheath Colour

Orange

Cable Length

300mm

Voltage Rating

300 V

Country of Origin

China

EGP 616.00

EGP 616.00 Each (ex VAT)

TE Connectivity 10 Way to 10 Way Wire to Board Cable, 300mm

EGP 616.00

EGP 616.00 Each (ex VAT)

TE Connectivity 10 Way to 10 Way Wire to Board Cable, 300mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series Number

2405419

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Pitch

2.5mm

Sheath Colour

Orange

Cable Length

300mm

Voltage Rating

300 V

Country of Origin

China