Technical Document
Specifications
Brand
TE ConnectivityIC Socket Type
LGA 7529
Package Type
Box & Tray
Gender
Socket
Number Of Contacts
7529
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
500mA
Socket Mounting Type
Surface Mount
Device Mounting Type
Surface Mount
Termination Method
PCB for Solder
Country of Origin
China
EGP 1,579,419.81
EGP 1,579,419.81 1 Box of 64 (ex VAT)
1
EGP 1,579,419.81
EGP 1,579,419.81 1 Box of 64 (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityIC Socket Type
LGA 7529
Package Type
Box & Tray
Gender
Socket
Number Of Contacts
7529
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
500mA
Socket Mounting Type
Surface Mount
Device Mounting Type
Surface Mount
Termination Method
PCB for Solder
Country of Origin
China