TE Connectivity Cage Assembly 5-Position, 2359845-1

RS Stock No.: 224-0650Brand: TE ConnectivityManufacturers Part No.: 2359845-1
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Type

Cage Assembly

Body Orientation

Right Angle

Number of Ports

1

Number Of Contacts

5

Contact Material

Copper Alloy

Series

SFP56

Stock information temporarily unavailable.

EGP 101,985.00

EGP 1,019.85 Each (On a Reel of 100) (ex VAT)

TE Connectivity Cage Assembly 5-Position, 2359845-1

EGP 101,985.00

EGP 1,019.85 Each (On a Reel of 100) (ex VAT)

TE Connectivity Cage Assembly 5-Position, 2359845-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cage Assembly

Body Orientation

Right Angle

Number of Ports

1

Number Of Contacts

5

Contact Material

Copper Alloy

Series

SFP56