TE Connectivity, 5mm Pitch, D-2970 Dynamic, 3 Way, Pluggable Terminal Block, Header, Through Hole, 2336490-3

RS Stock No.: 219-0423Brand: TE ConnectivityManufacturers Part No.: 2336490-3
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5mm

Series

D-2970 Dynamic

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 5,666.00

EGP 113.32 Each (In a Box of 50) (ex VAT)

TE Connectivity, 5mm Pitch, D-2970 Dynamic, 3 Way, Pluggable Terminal Block, Header, Through Hole, 2336490-3

EGP 5,666.00

EGP 113.32 Each (In a Box of 50) (ex VAT)

TE Connectivity, 5mm Pitch, D-2970 Dynamic, 3 Way, Pluggable Terminal Block, Header, Through Hole, 2336490-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5mm

Series

D-2970 Dynamic

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

Czech Republic