Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Jack
Gender
Female
Number Of Ways
8
Mounting Type
Surface Mount
Orientation
Right Angle
Number of Ports
1
Shielded/Unshielded
Shielded
IP Rating
IP20, IP30
Termination Method
Solder
Housing Material
Thermoplastic
Contact Material
Gold
Colour
Black
Height
7.36mm
Width
9.81mm
Depth
14mm
Country of Origin
China
Product details
TE Connectivity Mini I/O Type I & Type II PCB Mount Headers
From TE Connectivity, a range of Mini I/O PCB mount side entry headers. The compact connectors are one-quarter the size of conventional RJ45 providing a 75% space saving solution freeing valuable board real estate. Designed with a two-point contact system the connectors unique locking feature ensures secure mating and prevents accidental unplugging in high vibration applications reducing valuable downtime. The Mini I/O connectors in this range are offered in both Type I and Type II profiles.
Features and Benefits
Small and compact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact
Applications
PLCS
Motion and Drives
Robotics
Industrial Communications
TE Connectivity Industrial Mini I/O
EGP 59,190.00
EGP 197.30 Each (On a Reel of 300) (ex VAT)
300
EGP 59,190.00
EGP 197.30 Each (On a Reel of 300) (ex VAT)
300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Jack
Gender
Female
Number Of Ways
8
Mounting Type
Surface Mount
Orientation
Right Angle
Number of Ports
1
Shielded/Unshielded
Shielded
IP Rating
IP20, IP30
Termination Method
Solder
Housing Material
Thermoplastic
Contact Material
Gold
Colour
Black
Height
7.36mm
Width
9.81mm
Depth
14mm
Country of Origin
China
Product details
TE Connectivity Mini I/O Type I & Type II PCB Mount Headers
From TE Connectivity, a range of Mini I/O PCB mount side entry headers. The compact connectors are one-quarter the size of conventional RJ45 providing a 75% space saving solution freeing valuable board real estate. Designed with a two-point contact system the connectors unique locking feature ensures secure mating and prevents accidental unplugging in high vibration applications reducing valuable downtime. The Mini I/O connectors in this range are offered in both Type I and Type II profiles.
Features and Benefits
Small and compact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact
Applications
PLCS
Motion and Drives
Robotics
Industrial Communications