TE Connectivity CFP2 Connector, Cage & Heatsink Female 11-Position, 2274842-2

RS Stock No.: 172-0615Brand: TE ConnectivityManufacturers Part No.: 2274842-2
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Type

Connector, Cage & Heatsink

Form Factor

CFP2

Gender

Female

Body Orientation

Right Angle

Number of Ports

1

Number Of Contacts

11

Contact Material

Copper Alloy

Contact Plating

Nickel

Termination Method

Press-In

Series

CFP2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 173,562.00

EGP 8,678.10 Each (In a Box of 20) (ex VAT)

TE Connectivity CFP2 Connector, Cage & Heatsink Female 11-Position, 2274842-2

EGP 173,562.00

EGP 8,678.10 Each (In a Box of 20) (ex VAT)

TE Connectivity CFP2 Connector, Cage & Heatsink Female 11-Position, 2274842-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Connector, Cage & Heatsink

Form Factor

CFP2

Gender

Female

Body Orientation

Right Angle

Number of Ports

1

Number Of Contacts

11

Contact Material

Copper Alloy

Contact Plating

Nickel

Termination Method

Press-In

Series

CFP2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more