Technical Document
Specifications
Brand
TE ConnectivitySplice Type
In Line
Minimum Wire Size mm²
0.75mm²
Wire Size
0.75 → 2.5 mm², 1.5 → 4 mm², 16 → 12 AWG, 18 → 14 AWG
Maximum Wire Size mm²
4mm²
Overall Length
48mm
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
12AWG
Insulation
Insulated
Colour
Clear
Insulation Material
PC
Contact Material
Phosphor Bronze
Contact Plating
Tin
Thickness
12.8mm
Country of Origin
Czech Republic
Product details
TE Connectivity CoolSplice Large Wire Splice Connectors
CoolSplice large wire splice connectors suitable for splicing 0.75 mm² to 4 mm² wire and producing an industry proven reliable connection. These CoolSplice splice connectors have two independent push buttons on the left and right side of the connector. The wires can be terminated independently allowing ease of use and flexibility in factory or field installation. When squeezed with pliers the push buttons terminate the wires by inserting them into an IDC crimp contact. This IDC technology eliminates the need to pre-strip wires and saves installation time. The clear body of these CoolSplice connectors enables visual inspection of the connection and the push buttons are colour coded to aid wire size identification. These CoolSplice IDC wire connectors have gel sealing enabling them to be used in harsh environment applications and offer waterproofing protection up to an IPX8 rating.
Features and Benefits
Suitable for large wire sizes
Industry proven reliable connection
Independent push button termination for ease of installation
IDC connection technology for time saving installation
Gel sealing for use in harsh environment applications
Clear body for visual inspection
Colour-coded push buttons for wire size identification
Applications
These CoolSplice large wire splice connectors are suitable for use in a wide range of applications. These applications include roadway lighting, street lighting, signage, buildings and bridge and tunnel lighting. These CoolSplice large wire splice connectors are also used in indoor light fixtures and wire harness field repairs
Standards
IEC 60998-2-3
EGP 245.37
EGP 245.37 Each (ex VAT)
1
EGP 245.37
EGP 245.37 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySplice Type
In Line
Minimum Wire Size mm²
0.75mm²
Wire Size
0.75 → 2.5 mm², 1.5 → 4 mm², 16 → 12 AWG, 18 → 14 AWG
Maximum Wire Size mm²
4mm²
Overall Length
48mm
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
12AWG
Insulation
Insulated
Colour
Clear
Insulation Material
PC
Contact Material
Phosphor Bronze
Contact Plating
Tin
Thickness
12.8mm
Country of Origin
Czech Republic
Product details
TE Connectivity CoolSplice Large Wire Splice Connectors
CoolSplice large wire splice connectors suitable for splicing 0.75 mm² to 4 mm² wire and producing an industry proven reliable connection. These CoolSplice splice connectors have two independent push buttons on the left and right side of the connector. The wires can be terminated independently allowing ease of use and flexibility in factory or field installation. When squeezed with pliers the push buttons terminate the wires by inserting them into an IDC crimp contact. This IDC technology eliminates the need to pre-strip wires and saves installation time. The clear body of these CoolSplice connectors enables visual inspection of the connection and the push buttons are colour coded to aid wire size identification. These CoolSplice IDC wire connectors have gel sealing enabling them to be used in harsh environment applications and offer waterproofing protection up to an IPX8 rating.
Features and Benefits
Suitable for large wire sizes
Industry proven reliable connection
Independent push button termination for ease of installation
IDC connection technology for time saving installation
Gel sealing for use in harsh environment applications
Clear body for visual inspection
Colour-coded push buttons for wire size identification
Applications
These CoolSplice large wire splice connectors are suitable for use in a wide range of applications. These applications include roadway lighting, street lighting, signage, buildings and bridge and tunnel lighting. These CoolSplice large wire splice connectors are also used in indoor light fixtures and wire harness field repairs
Standards
IEC 60998-2-3