TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 12-Way, 1.27mm Pitch, 200.5mm Length, Micro-MaTch IDC to

RS Stock No.: 123-2148Brand: TE ConnectivityManufacturers Part No.: 2205064-3
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Connector 1

Micro-MaTch IDC

Ribbon Cable Type

Flat

Connector 2

Micro-MaTch IDC

Pitch

1.27mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Number of Ways

12

Connector 2 Gender

Male

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

Micro-Match

Length

200.5mm

Sheath Colour

Grey

Operating Temperature Range

-40 → +105 °C

Standards Met

RoHS Compliant, UL

Product details

TE Connectivity Micro-MaTch IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire

A range of Micro-MaTch IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated both ends with a Male-on-Wire Micro-MaTch connector. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. The contacts are fully protected by red polyester housings. These Micro-MaTch IDC ribbon cable assemblies are available with 200 mm, 150 mm and 70 mm cable lengths.

Features and Benefits

Compact, space saving design
Fully tin plated contacts
Fretting corrosion resistant
Gas tight connection

Applications

These Micro-MaTch IDC ribbon cable assemblies are suitable for use in a wide range of wire to board applications including:
Production & material handling equipment
Control units
Robots & motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

EGP 384.10

EGP 384.10 Each (ex VAT)

TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 12-Way, 1.27mm Pitch, 200.5mm Length, Micro-MaTch IDC to

EGP 384.10

EGP 384.10 Each (ex VAT)

TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 12-Way, 1.27mm Pitch, 200.5mm Length, Micro-MaTch IDC to
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

Micro-MaTch IDC

Ribbon Cable Type

Flat

Connector 2

Micro-MaTch IDC

Pitch

1.27mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Number of Ways

12

Connector 2 Gender

Male

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

Micro-Match

Length

200.5mm

Sheath Colour

Grey

Operating Temperature Range

-40 → +105 °C

Standards Met

RoHS Compliant, UL

Product details

TE Connectivity Micro-MaTch IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire

A range of Micro-MaTch IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated both ends with a Male-on-Wire Micro-MaTch connector. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. The contacts are fully protected by red polyester housings. These Micro-MaTch IDC ribbon cable assemblies are available with 200 mm, 150 mm and 70 mm cable lengths.

Features and Benefits

Compact, space saving design
Fully tin plated contacts
Fretting corrosion resistant
Gas tight connection

Applications

These Micro-MaTch IDC ribbon cable assemblies are suitable for use in a wide range of wire to board applications including:
Production & material handling equipment
Control units
Robots & motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.