TE Connectivity M.2 NGFF Series Right Angle Edge Connector, PCB Mount, 67-Contacts, 0.5mm Pitch, 2-Row

RS Stock No.: 217-5445Brand: TE ConnectivityManufacturers Part No.: 2199230-3
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Right Angle

Number Of Contacts

67

Number Of Rows

2

Pitch

0.5mm

Mounting Type

PCB Mount

Current Rating

500mA

Series

M.2 NGFF

EGP 502.70

EGP 100.54 Each (In a Pack of 5) (ex VAT)

TE Connectivity M.2 NGFF Series Right Angle Edge Connector, PCB Mount, 67-Contacts, 0.5mm Pitch, 2-Row

EGP 502.70

EGP 100.54 Each (In a Pack of 5) (ex VAT)

TE Connectivity M.2 NGFF Series Right Angle Edge Connector, PCB Mount, 67-Contacts, 0.5mm Pitch, 2-Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Body Orientation

Right Angle

Number Of Contacts

67

Number Of Rows

2

Pitch

0.5mm

Mounting Type

PCB Mount

Current Rating

500mA

Series

M.2 NGFF