Technical Document
Specifications
Brand
TE ConnectivityDimensions
12x12x6.35mm
Height
6.35mm
Length
12mm
Maximum Operating Temperature
+90 °C
Minimum Operating Temperature
`-40 °C
Width
12mm
Stock information temporarily unavailable.
EGP 741,247.50
EGP 2,117.85 Each (In a Box of 350) (ex VAT)
TE Connectivity 2195768-1 GPS Module
350
EGP 741,247.50
EGP 2,117.85 Each (In a Box of 350) (ex VAT)
TE Connectivity 2195768-1 GPS Module
Stock information temporarily unavailable.
350
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityDimensions
12x12x6.35mm
Height
6.35mm
Length
12mm
Maximum Operating Temperature
+90 °C
Minimum Operating Temperature
`-40 °C
Width
12mm