Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 216550 Series Female RJ45 Connector, Through Hole, Cat3 Straight 1 Port 8P8C -Way

RS Stock No.: 615-4298Brand: TE ConnectivityManufacturers Part No.: 216550-1
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

Unshielded

Orientation

Straight

Length

18mm

Depth

12.7mm

Series

216550

Series Number

216550

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 794.95

EGP 158.99 Each (In a Pack of 5) (ex VAT)

TE Connectivity 216550 Series Female RJ45 Connector, Through Hole, Cat3 Straight 1 Port 8P8C -Way

EGP 794.95

EGP 158.99 Each (In a Pack of 5) (ex VAT)

TE Connectivity 216550 Series Female RJ45 Connector, Through Hole, Cat3 Straight 1 Port 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

Unshielded

Orientation

Straight

Length

18mm

Depth

12.7mm

Series

216550

Series Number

216550

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more