TE Connectivity Cable Clamp

Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
19.05mm
Affixing Method
Screw
Material
Zinc Alloy
Colour
Black
Length
36.37mm
Width
37.31 mm
Depth
23.83mm
Series
CPC
Dimensions [L x W x D]
36.37 x 37.31 x 23.83mm
Dimensions [L x W (x D)]
36.37 x 37.31 x 23.83mm
Distrelec Product Id
30322074
Product details
Cable Clamps and Dust Caps
Cable clamps and dust caps are suitable both Series 1 and Series 2 connectors.
Cable clamps are suitable for cable mounting plugs & sockets
Dust caps are suitable for panel mounting plugs & sockets
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
EGP 2,483.09
EGP 2,483.09 Each (ex VAT)
1
EGP 2,483.09
EGP 2,483.09 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
19.05mm
Affixing Method
Screw
Material
Zinc Alloy
Colour
Black
Length
36.37mm
Width
37.31 mm
Depth
23.83mm
Series
CPC
Dimensions [L x W x D]
36.37 x 37.31 x 23.83mm
Dimensions [L x W (x D)]
36.37 x 37.31 x 23.83mm
Distrelec Product Id
30322074
Product details
Cable Clamps and Dust Caps
Cable clamps and dust caps are suitable both Series 1 and Series 2 connectors.
Cable clamps are suitable for cable mounting plugs & sockets
Dust caps are suitable for panel mounting plugs & sockets
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.