TE Connectivity, CPCSize 23 Cable Clamp
RS Stock No.: 680-6766Brand: TE ConnectivityManufacturers Part No.: 206138-8Distrelec Article No.: 30038575

Technical Document
Specifications
Brand
TE ConnectivityShell Size
23
Material
Thermoplastic
Colour
Black
Length
39.5mm
Width
40.64 mm
Series
CPC
Series
CPC
Dimensions [L x W (x D)]
39.5 x 40.64mm
Distrelec Product Id
30038575
Country of Origin
Mexico
Product details
CPC BackShell Sealing Boots
For use with TE Connectivity Circular Plastic Connectors.
TE Connectivity CPC Plastic Series 1, 2 and 3
Stock information temporarily unavailable.
EGP 952.77
EGP 952.77 Each (ex VAT)
TE Connectivity, CPCSize 23 Cable Clamp
Select packaging type
Standard
1
EGP 952.77
EGP 952.77 Each (ex VAT)
TE Connectivity, CPCSize 23 Cable Clamp
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityShell Size
23
Material
Thermoplastic
Colour
Black
Length
39.5mm
Width
40.64 mm
Series
CPC
Series
CPC
Dimensions [L x W (x D)]
39.5 x 40.64mm
Distrelec Product Id
30038575
Country of Origin
Mexico
Product details
CPC BackShell Sealing Boots
For use with TE Connectivity Circular Plastic Connectors.