Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
30mm
Inside Diameter Secondary
30mm
Adhesive Lined
Yes
Material
Modified Polyolefin
Number of Breakouts
1
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105 °C, +60 °C
Shrunk Diameter Primary
14.2mm
Shrunk Diameter Secondary
5.9mm
Series
202K1
Product details
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).
EGP 3,053.40
EGP 3,053.40 Each (ex VAT)
Standard
1
EGP 3,053.40
EGP 3,053.40 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
30mm
Inside Diameter Secondary
30mm
Adhesive Lined
Yes
Material
Modified Polyolefin
Number of Breakouts
1
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105 °C, +60 °C
Shrunk Diameter Primary
14.2mm
Shrunk Diameter Secondary
5.9mm
Series
202K1
Product details
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).
