TE Connectivity PCB Mount Power Relay, 12V dc Coil, 40A Switching Current, SPST

RS Stock No.: 185-8743Brand: TE ConnectivityManufacturers Part No.: 2027395-5Distrelec Article No.: 30221305
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

40A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V dc

Length

27.43mm

Coil Resistance

64Ω

Coil Power

2.25W

Contact Material

Silver Alloy

Series

T9V

Height

20.4mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Depth

32.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 20,806.28

EGP 20,806.28 1 Tray of 50 (ex VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 40A Switching Current, SPST

EGP 20,806.28

EGP 20,806.28 1 Tray of 50 (ex VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 40A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

40A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V dc

Length

27.43mm

Coil Resistance

64Ω

Coil Power

2.25W

Contact Material

Silver Alloy

Series

T9V

Height

20.4mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Depth

32.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more