TE Connectivity, M Male Connector Housing, 42 Way, 5 Row

RS Stock No.: 719-9700Brand: TE ConnectivityManufacturers Part No.: 202515-1
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

42

Number Of Rows

5

Gender

Male

Mounting Type

Panel Mount

Series

M

For Use With

Receptacle Block 202516, Standard 50 Position Hardware

Body Orientation

Straight

Length

65.86mm

Width

19.05mm

Housing Material

Phenolic Resin

Product details

M Series Connector

A range of TE Connectivity M Series Blocks.

TE Connectivity M Series Connector

Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,764.69

EGP 2,764.69 Each (ex VAT)

TE Connectivity, M Male Connector Housing, 42 Way, 5 Row
Select packaging type

EGP 2,764.69

EGP 2,764.69 Each (ex VAT)

TE Connectivity, M Male Connector Housing, 42 Way, 5 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

42

Number Of Rows

5

Gender

Male

Mounting Type

Panel Mount

Series

M

For Use With

Receptacle Block 202516, Standard 50 Position Hardware

Body Orientation

Straight

Length

65.86mm

Width

19.05mm

Housing Material

Phenolic Resin

Product details

M Series Connector

A range of TE Connectivity M Series Blocks.

TE Connectivity M Series Connector

Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more