Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Housing for Female Terminals
For Use With
Female Terminal
Series
Junior Power Timer
Terminal Size
2.8mm
Body Orientation
Straight
Gender
Female
Number Of Contacts
4
Series Number
2-967059
Stock information temporarily unavailable.
EGP 372.12
EGP 186.06 Each (In a Pack of 2) (ex VAT)
TE Connectivity, 2-967059, Junior Power Timer Female 4 Way Housing For Female Terminals for use with Female Terminal
2
EGP 372.12
EGP 186.06 Each (In a Pack of 2) (ex VAT)
TE Connectivity, 2-967059, Junior Power Timer Female 4 Way Housing For Female Terminals for use with Female Terminal
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Housing for Female Terminals
For Use With
Female Terminal
Series
Junior Power Timer
Terminal Size
2.8mm
Body Orientation
Straight
Gender
Female
Number Of Contacts
4
Series Number
2-967059