TE Connectivity Vertical Female Edge Connector, Through Hole Mount, 36-Contacts, 2.54mm Pitch, 2-Row, Solder Termination

RS Stock No.: 186-4862Brand: TE ConnectivityManufacturers Part No.: 2-5530843-7
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Vertical

Gender

Female

Number Of Contacts

36

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Keying Way

Yes

Voltage Rating

400 V ac

Maximum Operating Temperature

+85°C

Length

2.06in

Width

0.36in

Depth

0.55in

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 31,309.20

EGP 173.94 Each (In a Box of 180) (ex VAT)

TE Connectivity Vertical Female Edge Connector, Through Hole Mount, 36-Contacts, 2.54mm Pitch, 2-Row, Solder Termination

EGP 31,309.20

EGP 173.94 Each (In a Box of 180) (ex VAT)

TE Connectivity Vertical Female Edge Connector, Through Hole Mount, 36-Contacts, 2.54mm Pitch, 2-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Body Orientation

Vertical

Gender

Female

Number Of Contacts

36

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Keying Way

Yes

Voltage Rating

400 V ac

Maximum Operating Temperature

+85°C

Length

2.06in

Width

0.36in

Depth

0.55in

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more