Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Ultra-Fast Plus .250 Red Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 0.3mm² to 0.8mm²

RS Stock No.: 718-8157Brand: TE ConnectivityManufacturers Part No.: 2-521055-2
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Tab

Gender

Male

Series

Ultra-Fast Plus .250

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Tab Thickness

0.81mm

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

18AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

21.71mm

Country of Origin

United States

Product details

TE Connectivity FASTON 250 Series Ultra-Fast Plus Tab Crimp Terminal

FASTON 250 series Ultra-Fast Plus fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast plus tab crimp terminals completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. The tab and wire barrel part of the housing is made from type 6/6 nylon whilst the insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief. These FASTON 250 series Ultra-fast plus crimp terminals terminate 26-10 AWG solid, fused and stranded wire.

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Stock information temporarily unavailable.

EGP 244.90

EGP 24.49 Each (In a Pack of 10) (ex VAT)

TE Connectivity Ultra-Fast Plus .250 Red Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 0.3mm² to 0.8mm²

EGP 244.90

EGP 24.49 Each (In a Pack of 10) (ex VAT)

TE Connectivity Ultra-Fast Plus .250 Red Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Tab

Gender

Male

Series

Ultra-Fast Plus .250

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Tab Thickness

0.81mm

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

18AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

21.71mm

Country of Origin

United States

Product details

TE Connectivity FASTON 250 Series Ultra-Fast Plus Tab Crimp Terminal

FASTON 250 series Ultra-Fast Plus fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast plus tab crimp terminals completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. The tab and wire barrel part of the housing is made from type 6/6 nylon whilst the insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief. These FASTON 250 series Ultra-fast plus crimp terminals terminate 26-10 AWG solid, fused and stranded wire.

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals