Technical Document
Specifications
Brand
TE ConnectivityCard Type
Memory Card
Gender
Female
Number Of Contacts
204
Number Of Rows
2
Pitch
0.6mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Termination Method
Solder
Housing Material
Thermoplastic
Length
71.0mm
Width
26.0mm
Depth
4.7mm
Dimensions
71 x 26 x 4.7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Country of Origin
China
EGP 58,588.00
EGP 292.94 Each (Supplied as a Tape) (ex VAT)
200
EGP 58,588.00
EGP 292.94 Each (Supplied as a Tape) (ex VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCard Type
Memory Card
Gender
Female
Number Of Contacts
204
Number Of Rows
2
Pitch
0.6mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Termination Method
Solder
Housing Material
Thermoplastic
Length
71.0mm
Width
26.0mm
Depth
4.7mm
Dimensions
71 x 26 x 4.7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Country of Origin
China