TE Connectivity QSFP Dust Cover for XFP Connector, 1888810-2

RS Stock No.: 756-1127Brand: TE ConnectivityManufacturers Part No.: 1888810-2
brand-logo

Technical Document

Specifications

Accessory Type

Dust Cover

For Use With

XFP Connector

Series

1888810

Form Factor

QSFP

Product details

TE Connectivity QSFP / XFP EMI Dust Cover

EMI plug for use with QSFP and XFP cage systems. These dust covers provide EMI containment for unused ports and keep the interface free from debris and contamination.

QSFP+ Connectors and Cable Assemblies - TE Connectivity

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.

Stock information temporarily unavailable.

EGP 459.53

EGP 459.53 Each (ex VAT)

TE Connectivity QSFP Dust Cover for XFP Connector, 1888810-2
Select packaging type

EGP 459.53

EGP 459.53 Each (ex VAT)

TE Connectivity QSFP Dust Cover for XFP Connector, 1888810-2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Dust Cover

For Use With

XFP Connector

Series

1888810

Form Factor

QSFP

Product details

TE Connectivity QSFP / XFP EMI Dust Cover

EMI plug for use with QSFP and XFP cage systems. These dust covers provide EMI containment for unused ports and keep the interface free from debris and contamination.

QSFP+ Connectors and Cable Assemblies - TE Connectivity

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.