TE Connectivity Dynamic 1000 Series Female Crimp Terminal, 28AWG Min, 22AWG Max

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 1000 Connector Housing
Series
Dynamic 1000
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.4mm²
Maximum Wire Size (mm²)
0.4mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
22AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
22AWG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
TE Connectivity Dynamic 1000 Crimp Contacts
The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Wire range of wire sizes from 30 AWG to 18 AWG
• For use across all Dynamic 1000 connector housing ranges
Product Application Information
The Dynamic 1000 series connectors are designed for use with I/O signal and power circuits in both power and control board applications. Applications include factory automation equipment and computers, process computers, PCs, servo drives, servo motors, inverters and switching power supplies
TE Connectivity Dynamic 1000 Series
EGP 2,594.00
EGP 25.94 Each (In a Pack of 100) (ex VAT)
Standard
100
EGP 2,594.00
EGP 25.94 Each (In a Pack of 100) (ex VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 1000 Connector Housing
Series
Dynamic 1000
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.4mm²
Maximum Wire Size (mm²)
0.4mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
22AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
22AWG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
TE Connectivity Dynamic 1000 Crimp Contacts
The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Wire range of wire sizes from 30 AWG to 18 AWG
• For use across all Dynamic 1000 connector housing ranges
Product Application Information
The Dynamic 1000 series connectors are designed for use with I/O signal and power circuits in both power and control board applications. Applications include factory automation equipment and computers, process computers, PCs, servo drives, servo motors, inverters and switching power supplies