Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 5000 Connector Housing
Series
Dynamic 5000
Minimum Wire Size mm²
3mm²
Termination Method
Crimp
Maximum Wire Size mm²
5.5mm²
Minimum Wire Size AWG
12AWG
Contact Plating
Gold
Maximum Wire Size AWG
10AWG
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity Dynamic 5000 Crimp Contacts
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Silver plated versions for high amperage applications
• Wire range of wire sizes from 20 AWG to 12 AWG
Product Application Information
The Dynamic 5000 series connectors are designed for use with high current power line applications
TE Connectivity Dynamic 5000 Series
EGP 15,336.00
EGP 153.36 Each (In a Pack of 100) (ex VAT)
Standard
100
EGP 15,336.00
EGP 153.36 Each (In a Pack of 100) (ex VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 5000 Connector Housing
Series
Dynamic 5000
Minimum Wire Size mm²
3mm²
Termination Method
Crimp
Maximum Wire Size mm²
5.5mm²
Minimum Wire Size AWG
12AWG
Contact Plating
Gold
Maximum Wire Size AWG
10AWG
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity Dynamic 5000 Crimp Contacts
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Silver plated versions for high amperage applications
• Wire range of wire sizes from 20 AWG to 12 AWG
Product Application Information
The Dynamic 5000 series connectors are designed for use with high current power line applications