Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
52
Number Of Rows
52
Pitch
0.8mm
Current Rating
500mA
Series
Mini PCI Express
Stock information temporarily unavailable.
EGP 36,603.00
EGP 81.34 Each (In a Bag of 450) (ex VAT)
TE Connectivity Mini PCI Express Series Female Edge Connector, 52-Contacts, 0.8mm Pitch, 52-Row
450
EGP 36,603.00
EGP 81.34 Each (In a Bag of 450) (ex VAT)
TE Connectivity Mini PCI Express Series Female Edge Connector, 52-Contacts, 0.8mm Pitch, 52-Row
Stock information temporarily unavailable.
450
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
52
Number Of Rows
52
Pitch
0.8mm
Current Rating
500mA
Series
Mini PCI Express